MCR18EZPJ221 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.539
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 41.976
Unit Price: €0.13000
Datasheet

Direct


Vishay Dale
In Stock: 13.950
Unit Price: €0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00374
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.907
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 39.281
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 174.335
Unit Price: €0.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.690
Unit Price: €0.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33.907
Unit Price: €0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.02780
Datasheet

Upgrade


YAGEO
In Stock: 1.740
Unit Price: €0.58000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04834
Datasheet

Upgrade


YAGEO
In Stock: 1.484
Unit Price: €0.35000
Datasheet

Similar


Bourns Inc.
In Stock: 38.423
Unit Price: €0.09000
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ221

DigiKey Part Number
RHM220ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ221
Description
RES SMD 220 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00411€20.55
Manufacturers Standard Package
Unit Price without VAT:€0.00411
Unit Price with VAT:€0.00493