Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTF4991 | |
|---|---|
DigiKey Part Number | RHM4.99KCJTR-ND - Tape & Reel (TR) RHM4.99KCJCT-ND - Cut Tape (CT) RHM4.99KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF4991 |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF4991 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4991ELF | Bourns Inc. | 22.377 | CR1206-FX-4991ELFCT-ND | €0.08000 | Direct |
| CRCW12064K99FKEAC | Vishay Dale | 32.649 | 541-CRCW12064K99FKEACCT-ND | €0.09000 | Direct |
| CRCW12064K99FKEBC | Vishay Dale | 0 | CRCW12064K99FKEBC-ND | €0.00767 | Direct |
| ERJ-8ENF4991V | Panasonic Industry | 64.949 | P4.99KFCT-ND | €0.15000 | Direct |
| ERJ-S08F4991V | Panasonic Industry | 0 | ERJ-S08F4991V-ND | €0.08732 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00435 | €21.75 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |









