
MCR18ERTF3921 | |
|---|---|
DigiKey Part Number | RHM3.92KCJTR-ND - Tape & Reel (TR) RHM3.92KCJCT-ND - Cut Tape (CT) RHM3.92KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3921 |
Description | RES SMD 3.92K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00440 | €22.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01170 | €1.17 |
| 250 | €0.00912 | €2.28 |
| 500 | €0.00764 | €3.82 |
| 1.000 | €0.00651 | €6.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01050 | €1.05 |
| 500 | €0.00706 | €3.53 |
| 1.000 | €0.00606 | €6.06 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

