287 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2873

DigiKey Part Number
RHM287KCJTR-ND - Tape & Reel (TR)
RHM287KCJCT-ND - Cut Tape (CT)
RHM287KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2873
Description
RES SMD 287K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
287 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2873 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.304
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00464€23.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.01720€0.43
50€0.01420€0.71
100€0.01160€1.16
250€0.00900€2.25
500€0.00754€3.77
1.000€0.00643€6.43
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
50€0.01260€0.63
100€0.01040€1.04
500€0.00696€3.48
1.000€0.00598€5.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600