18.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF18R7

DigiKey Part Number
RHM18.7CJTR-ND - Tape & Reel (TR)
RHM18.7CJCT-ND - Cut Tape (CT)
RHM18.7CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF18R7
Description
RES SMD 18.7 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF18R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00442€22.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02400€0.24
25€0.01760€0.44
50€0.01440€0.72
100€0.01170€1.17
250€0.00916€2.29
500€0.00766€3.83
1.000€0.00653€6.53
Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
50€0.01280€0.64
100€0.01050€1.05
500€0.00708€3.54
1.000€0.00608€6.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800