MCR18ERTF1303 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19.130
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 6.489
Unit Price: €0.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 43.493
Unit Price: €0.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.05972
Datasheet

Direct


YAGEO
In Stock: 12.949
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00450
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 238.475
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00849
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01915
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03519
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02431
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.113
Unit Price: €0.09000
Datasheet
130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1303

DigiKey Part Number
RHM130KCJTR-ND - Tape & Reel (TR)
RHM130KCJCT-ND - Cut Tape (CT)
RHM130KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1303
Description
RES SMD 130K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00442€22.10
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800