MCR10EZPF5760 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.644
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Direct


Panasonic Industry
In Stock: 77.114
Unit Price: €0.10000
Datasheet

Direct


YAGEO
In Stock: 1.589
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.635
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.02786
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.02598
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.06877
Datasheet

Similar


Bourns Inc.
In Stock: 24.735
Unit Price: €0.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.04542
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01298
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01265
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00990
Datasheet
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF5760

DigiKey Part Number
RHM576CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF5760
Description
RES SMD 576 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF5760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00389€19.45
Manufacturers Standard Package
Unit Price without VAT:€0.00389
Unit Price with VAT:€0.00467