MCR10EZHF6983 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.968
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 5.529
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Direct


Panasonic Industry
In Stock: 44.918
Unit Price: €0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.04542
Datasheet

Direct


YAGEO
In Stock: 28.168
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.751
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.03022
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01233
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01554
Datasheet
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF6983

DigiKey Part Number
RHM698KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF6983
Description
RES SMD 698K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF6983 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00588€29.40
Manufacturers Standard Package
Unit Price without VAT:€0.00588
Unit Price with VAT:€0.00706