MCR10ERTF5760 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.735
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 18.644
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Direct


Panasonic Industry
In Stock: 77.114
Unit Price: €0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.04542
Datasheet

Direct


YAGEO
In Stock: 1.589
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.635
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01681
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01233
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01554
Datasheet
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF5760

DigiKey Part Number
RHM576CHTR-ND - Tape & Reel (TR)
RHM576CHCT-ND - Cut Tape (CT)
RHM576CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF5760
Description
RES SMD 576 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF5760 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-5760ELFBourns Inc.24.735118-CR0805-FX-5760ELFCT-ND€0.08000Direct
CRCW0805576RFKEAVishay Dale18.644541-576CCT-ND€0.08000Direct
CRCW0805576RFKEACVishay Dale0CRCW0805576RFKEAC-ND€0.00586Direct
CRCW0805576RFKEBCVishay Dale0CRCW0805576RFKEBC-ND€0.00586Direct
ERJ-6ENF5760VPanasonic Industry77.114P576CCT-ND€0.10000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00289€14.45
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600