MCR10ERTF3302 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29.062
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 65.690
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 37.410
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 34.450
Unit Price: €0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 36.738
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 19.249
Unit Price: €0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.04599
Datasheet

Direct


YAGEO
In Stock: 110.775
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01281
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48.742
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 13.901
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 11.535
Unit Price: €0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.620
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00643
Datasheet
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF3302

DigiKey Part Number
RHM33KCHTR-ND - Tape & Reel (TR)
RHM33KCHCT-ND - Cut Tape (CT)
RHM33KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF3302
Description
RES SMD 33K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF3302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00293€14.65
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800