Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR10ERTF1331 | |
|---|---|
DigiKey Part Number | RHM1.33KCHTR-ND - Tape & Reel (TR) RHM1.33KCHCT-ND - Cut Tape (CT) RHM1.33KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1331 |
Description | RES SMD 1.33K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1331 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1331ELF | Bourns Inc. | 22.394 | 118-CR0805-FX-1331ELFCT-ND | €0.08000 | Direct |
| CRCW08051K33FKEA | Vishay Dale | 13.278 | 541-1.33KCCT-ND | €0.08000 | Direct |
| CRCW08051K33FKEAC | Vishay Dale | 38.667 | 541-CRCW08051K33FKEACCT-ND | €0.08000 | Direct |
| CRCW08051K33FKEBC | Vishay Dale | 0 | CRCW08051K33FKEBC-ND | €0.00586 | Direct |
| ERJ-6ENF1331V | Panasonic Industry | 31.161 | P1.33KCCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00289 | €14.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00720 | €0.72 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |










