MCR03EZHJ101 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 145.096
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 9.681
Unit Price: €0.32000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 381.304
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 41.737
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 36.217
Unit Price: €0.12000
Datasheet

Direct


Vishay Dale
In Stock: 5.000
Unit Price: €0.12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00181
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 687.209
Unit Price: €0.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 98.085
Unit Price: €0.09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 183.598
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 781.064
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 3.153.380
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 840.550
Unit Price: €0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00740
Datasheet
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZHJ101

DigiKey Part Number
MCR03EZHJ101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZHJ101
Description
RES SMD 100 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZHJ101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00374€18.70
Manufacturers Standard Package
Unit Price without VAT:€0.00374
Unit Price with VAT:€0.00449