
MCR03ERTF8663 | |
|---|---|
DigiKey Part Number | RHM866KCFTR-ND - Tape & Reel (TR) RHM866KCFCT-ND - Cut Tape (CT) RHM866KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF8663 |
Description | RES SMD 866K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF8663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00172 | €8.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.00960 | €0.24 |
| 50 | €0.00740 | €0.37 |
| 100 | €0.00590 | €0.59 |
| 250 | €0.00440 | €1.10 |
| 500 | €0.00358 | €1.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00900 | €0.09 |
| 50 | €0.00560 | €0.28 |
| 100 | €0.00450 | €0.45 |
| 500 | €0.00292 | €1.46 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

