MCR03ERTF5760 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 46.746
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00730
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 322.042
Unit Price: €0.08000
Datasheet

Similar


YAGEO
In Stock: 13.390
Unit Price: €0.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.00747
Datasheet

Similar


Bourns Inc.
In Stock: 34.719
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 48.612
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00399
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00399
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01816
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01559
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.03344
Datasheet

Similar


YAGEO
In Stock: 133.145
Unit Price: €0.08000
Datasheet
576 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF5760

DigiKey Part Number
RHM576CLTR-ND - Tape & Reel (TR)
RHM576CLCT-ND - Cut Tape (CT)
RHM576CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF5760
Description
RES SMD 576 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
576 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF5760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00172€8.60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.00900€0.09
50€0.00560€0.28
100€0.00450€0.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600