Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF3162 | |
|---|---|
DigiKey Part Number | RHM31.6KCFTR-ND - Tape & Reel (TR) RHM31.6KCFCT-ND - Cut Tape (CT) RHM31.6KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF3162 |
Description | RES SMD 31.6K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF3162 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3162ELF | Bourns Inc. | 80.148 | CR0603-FX-3162ELFCT-ND | €0.08000 | Direct |
| CRCW060331K6FKEA | Vishay Dale | 3.154 | 541-31.6KHCT-ND | €0.08000 | Direct |
| ERJ-3EKF3162V | Panasonic Industry | 116.316 | P31.6KHCT-ND | €0.08000 | Direct |
| ERJ-S03F3162V | Panasonic Industry | 8.882 | 10-ERJ-S03F3162VCT-ND | €0.20000 | Direct |
| RC0603FR-0731K6L | YAGEO | 63.590 | 311-31.6KHRCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00172 | €8.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |









