
MCR03ERTF19R6 | |
|---|---|
DigiKey Part Number | RHM19.6CFTR-ND - Tape & Reel (TR) RHM19.6CFCT-ND - Cut Tape (CT) RHM19.6CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF19R6 |
Description | RES SMD 19.6 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF19R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060319R6FKEA | Vishay Dale | 20.334 | 541-19.6HCT-ND | €0.08000 | Similar |
| CRCW060319R6FKTA | Vishay Dale | 5.000 | 541-CRCW060319R6FKTACT-ND | €0.14000 | Similar |
| ERJ-3EKF19R6V | Panasonic Industry | 30.711 | P19.6HCT-ND | €0.08000 | Similar |
| RC0603FR-0719R6L | YAGEO | 15.720 | 311-19.6HRCT-ND | €0.08000 | Similar |
| RMCF0603FT19R6 | Stackpole Electronics Inc | 8.086 | 738-RMCF0603FT19R6CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00172 | €8.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.00960 | €0.24 |
| 50 | €0.00740 | €0.37 |
| 100 | €0.00590 | €0.59 |
| 250 | €0.00440 | €1.10 |
| 500 | €0.00358 | €1.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00900 | €0.09 |
| 50 | €0.00560 | €0.28 |
| 100 | €0.00450 | €0.45 |
| 500 | €0.00292 | €1.46 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

