MCR03ERTF1501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.081
Unit Price: €0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 31.152
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 296.217
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00740
Datasheet

Direct


Vishay Dale
In Stock: 8.083
Unit Price: €0.12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00250
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 180.683
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 122.230
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 6.744
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.05782
Datasheet

Similar


Bourns Inc.
In Stock: 133.394
Unit Price: €0.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.03386
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.09000
Datasheet
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1501

DigiKey Part Number
RHM1.50KCFTR-ND - Tape & Reel (TR)
RHM1.50KCFCT-ND - Cut Tape (CT)
RHM1.50KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1501
Description
RES SMD 1.5K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00174€8.70
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800