82 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ820

DigiKey Part Number
RHM82CETR-ND - Tape & Reel (TR)
RHM82CECT-ND - Cut Tape (CT)
RHM82CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ820
Description
RES SMD 82 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
82 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00186€18.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01500€0.15
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01100€0.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600