
MCR01MRTJ360 | |
|---|---|
DigiKey Part Number | RHM36CETR-ND - Tape & Reel (TR) RHM36CECT-ND - Cut Tape (CT) RHM36CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ360 |
Description | RES SMD 36 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00186 | €18.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01080 | €0.27 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00680 | €0.68 |
| 250 | €0.00516 | €1.29 |
| 500 | €0.00424 | €2.12 |
| 1.000 | €0.00353 | €3.53 |
| 5.000 | €0.00241 | €12.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01100 | €0.11 |
| 50 | €0.00660 | €0.33 |
| 100 | €0.00540 | €0.54 |
| 500 | €0.00356 | €1.78 |
| 1.000 | €0.00301 | €3.01 |
| 5.000 | €0.00212 | €10.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

