
MCR01MRTF7872 | |
|---|---|
DigiKey Part Number | RHM78.7KCDTR-ND - Tape & Reel (TR) RHM78.7KCDCT-ND - Cut Tape (CT) RHM78.7KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF7872 |
Description | RES SMD 78.7K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF7872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00189 | €18.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00690 | €0.69 |
| 250 | €0.00524 | €1.31 |
| 500 | €0.00432 | €2.16 |
| 1.000 | €0.00358 | €3.58 |
| 5.000 | €0.00245 | €12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01100 | €0.11 |
| 50 | €0.00680 | €0.34 |
| 100 | €0.00550 | €0.55 |
| 500 | €0.00362 | €1.81 |
| 1.000 | €0.00306 | €3.06 |
| 5.000 | €0.00216 | €10.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

