
LTR18EZPJLR24 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJLR24TR-ND - Tape & Reel (TR) 846-LTR18EZPJLR24CT-ND - Cut Tape (CT) 846-LTR18EZPJLR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJLR24 |
Description | RES 0.24 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.30400 | €3.04 |
| 25 | €0.25600 | €6.40 |
| 50 | €0.22900 | €11.45 |
| 100 | €0.20730 | €20.73 |
| 250 | €0.18540 | €46.35 |
| 500 | €0.17276 | €86.38 |
| 1.000 | €0.16270 | €162.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14656 | €732.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

