
LTR18EZPF12R0 | |
|---|---|
DigiKey Part Number | RHM12YTR-ND - Tape & Reel (TR) RHM12YCT-ND - Cut Tape (CT) RHM12YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF12R0 |
Description | RES SMD 12 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05330 | €5.33 |
| 250 | €0.04472 | €11.18 |
| 500 | €0.03980 | €19.90 |
| 1.000 | €0.03589 | €35.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02966 | €148.30 |
| 10.000 | €0.02785 | €278.50 |
| 15.000 | €0.02696 | €404.40 |
| 25.000 | €0.02600 | €650.00 |
| 35.000 | €0.02546 | €891.10 |
| 50.000 | €0.02494 | €1,247.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

