
LTR10LEZPFLR750 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR750TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR750CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR750 |
Description | RES SMD 0.75 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.28800 | €7.20 |
| 50 | €0.25800 | €12.90 |
| 100 | €0.23410 | €23.41 |
| 250 | €0.20988 | €52.47 |
| 500 | €0.19590 | €97.95 |
| 1.000 | €0.18477 | €184.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16693 | €834.65 |
| 10.000 | €0.16172 | €1,617.20 |
| 15.000 | €0.15918 | €2,387.70 |
| 25.000 | €0.15642 | €3,910.50 |
| 35.000 | €0.15484 | €5,419.40 |
| 50.000 | €0.15335 | €7,667.50 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

