
LTR100JZPJ131 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ131TR-ND - Tape & Reel (TR) 846-LTR100JZPJ131CT-ND - Cut Tape (CT) 846-LTR100JZPJ131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ131 |
Description | RES SMD 130 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.30100 | €3.01 |
| 25 | €0.25440 | €6.36 |
| 50 | €0.22740 | €11.37 |
| 100 | €0.20580 | €20.58 |
| 250 | €0.18400 | €46.00 |
| 500 | €0.17142 | €85.71 |
| 1.000 | €0.16141 | €161.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14710 | €588.40 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

