
LTR100JZPF5103 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF5103TR-ND - Tape & Reel (TR) 846-LTR100JZPF5103CT-ND - Cut Tape (CT) 846-LTR100JZPF5103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF5103 |
Description | RES SMD 510K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.28800 | €7.20 |
| 50 | €0.25800 | €12.90 |
| 100 | €0.23410 | €23.41 |
| 250 | €0.20988 | €52.47 |
| 500 | €0.19590 | €97.95 |
| 1.000 | €0.18477 | €184.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16888 | €675.52 |
| 8.000 | €0.16327 | €1,306.16 |
| 12.000 | €0.16054 | €1,926.48 |
| 20.000 | €0.15757 | €3,151.40 |
| 28.000 | €0.15587 | €4,364.36 |
| 40.000 | €0.15426 | €6,170.40 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

