22 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF22R0

DigiKey Part Number
846-LTR100JZPF22R0TR-ND - Tape & Reel (TR)
846-LTR100JZPF22R0CT-ND - Cut Tape (CT)
846-LTR100JZPF22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF22R0
Description
RES SMD 22 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.33700€3.37
25€0.28440€7.11
50€0.25480€12.74
100€0.23120€23.12
250€0.20728€51.82
500€0.19348€96.74
1.000€0.18247€182.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.16678€667.12
8.000€0.16124€1,289.92
12.000€0.15854€1,902.48
20.000€0.15561€3,112.20
28.000€0.15393€4,310.04
40.000€0.15235€6,094.00
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400