Similar
Similar
Similar
Similar

LMR358FVM-GTR | |
|---|---|
DigiKey Part Number | LMR358FVM-GTR-ND - Tape & Reel (TR) LMR358FVM-GCT-ND - Cut Tape (CT) LMR358FVM-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR358FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12784 | €383.52 |
| 6.000 | €0.12417 | €745.02 |
| 9.000 | €0.12232 | €1,100.88 |
| 15.000 | €0.12029 | €1,804.35 |
| 21.000 | €0.11910 | €2,501.10 |
| 30.000 | €0.11795 | €3,538.50 |
| Unit Price without VAT: | €0.12784 |
|---|---|
| Unit Price with VAT: | €0.15341 |



