
LF-3011MA | |
|---|---|
DigiKey Part Number | 846-LF-3011MATR-ND - Tape & Reel (TR) 846-LF-3011MACT-ND - Cut Tape (CT) 846-LF-3011MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF-3011MA |
Description | DISPLAY 7SEG 0.32" SGL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| 10 | €3.34600 | €33.46 |
| 100 | €2.67400 | €267.40 |
| 500 | €2.40828 | €1,204.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.40828 | €2,408.28 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.38800 |


