560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF5600

DigiKey Part Number
RHM560AITR-ND - Tape & Reel (TR)
RHM560AICT-ND - Cut Tape (CT)
RHM560AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF5600
Description
RES SMD 560 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF5600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09500€0.95
25€0.07520€1.88
50€0.06400€3.20
100€0.05540€5.54
250€0.04656€11.64
500€0.04150€20.75
1.000€0.03750€37.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03108€155.40
10.000€0.02921€292.10
15.000€0.02830€424.50
25.000€0.02732€683.00
35.000€0.02675€936.25
50.000€0.02622€1,311.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800