
KTR18EZPF4991 | |
|---|---|
DigiKey Part Number | RHM4.99KAITR-ND - Tape & Reel (TR) RHM4.99KAICT-ND - Cut Tape (CT) RHM4.99KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF4991 |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF4991 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05540 | €5.54 |
| 250 | €0.04656 | €11.64 |
| 500 | €0.04150 | €20.75 |
| 1.000 | €0.03750 | €37.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03108 | €155.40 |
| 10.000 | €0.02921 | €292.10 |
| 15.000 | €0.02830 | €424.50 |
| 25.000 | €0.02732 | €683.00 |
| 35.000 | €0.02675 | €936.25 |
| 50.000 | €0.02622 | €1,311.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

