12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF12R0

DigiKey Part Number
RHM12AITR-ND - Tape & Reel (TR)
RHM12AICT-ND - Cut Tape (CT)
RHM12AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF12R0
Description
RES SMD 12 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF12R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF12R0VPanasonic Industry21.146P12.0FCT-ND€0.15000Direct
RMCF1206FT12R0Stackpole Electronics Inc190.947RMCF1206FT12R0CT-ND€0.08000Direct
AC1206FR-0712RLYAGEO9.659YAG3811CT-ND€0.09000Similar
CR1206-FX-12R0ELFBourns Inc.24.821118-CR1206-FX-12R0ELFCT-ND€0.08000Similar
CRCW120612R0FKEACVishay Dale6.223541-CRCW120612R0FKEACCT-ND€0.09000Similar
In-Stock: 3.204
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09500€0.95
25€0.07520€1.88
50€0.06400€3.20
100€0.05540€5.54
250€0.04656€11.64
500€0.04150€20.75
1.000€0.03750€37.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02932€146.60
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800