
KTR10EZPF5622 | |
|---|---|
DigiKey Part Number | RHM56.2KAHTR-ND - Tape & Reel (TR) RHM56.2KAHCT-ND - Cut Tape (CT) RHM56.2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF5622 |
Description | RES SMD 56.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF5622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07000 | €1.75 |
| 50 | €0.05940 | €2.97 |
| 100 | €0.05120 | €5.12 |
| 250 | €0.04284 | €10.71 |
| 500 | €0.03806 | €19.03 |
| 1.000 | €0.03428 | €34.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01113 | €55.65 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

