Similar

IMD1AT108 | |
|---|---|
DigiKey Part Number | IMD1AT108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMD1AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10431 | €312.93 |
| 6.000 | €0.09495 | €569.70 |
| 9.000 | €0.09017 | €811.53 |
| 15.000 | €0.08480 | €1,272.00 |
| 21.000 | €0.08162 | €1,714.02 |
| 30.000 | €0.07854 | €2,356.20 |
| 75.000 | €0.07315 | €5,486.25 |
| Unit Price without VAT: | €0.10431 |
|---|---|
| Unit Price with VAT: | €0.12517 |


