
HP8KB7TB1 | |
|---|---|
DigiKey Part Number | 846-HP8KB7TB1TR-ND - Tape & Reel (TR) 846-HP8KB7TB1CT-ND - Cut Tape (CT) 846-HP8KB7TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KB7TB1 |
Description | MOSFET 2N-CH 40V 16A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 16A (Ta), 24A (Tc) 3W (Ta), 26W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta), 24A (Tc) | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570pF @ 20V | |
Power - Max | 3W (Ta), 26W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 10 | €1.94300 | €19.43 |
| 100 | €1.35390 | €135.39 |
| 500 | €1.10230 | €551.15 |
| 1.000 | €1.02148 | €1,021.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.95742 | €2,393.55 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.57600 |

