
ESR25JZPJ241 | |
|---|---|
DigiKey Part Number | RHM240AXTR-ND - Tape & Reel (TR) RHM240AXCT-ND - Cut Tape (CT) RHM240AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ241 |
Description | RES 240 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09500 | €4.75 |
| 100 | €0.08320 | €8.32 |
| 250 | €0.07140 | €17.85 |
| 500 | €0.06454 | €32.27 |
| 1.000 | €0.05914 | €59.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05141 | €205.64 |
| 8.000 | €0.04869 | €389.52 |
| 12.000 | €0.04737 | €568.44 |
| 20.000 | €0.04593 | €918.60 |
| 28.000 | €0.04511 | €1,263.08 |
| 40.000 | €0.04433 | €1,773.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

