
ESR18EZPJ242 | |
|---|---|
DigiKey Part Number | RHM2.4KITR-ND - Tape & Reel (TR) RHM2.4KICT-ND - Cut Tape (CT) RHM2.4KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ242 |
Description | RES 2.4K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.03724 | €9.31 |
| 500 | €0.03300 | €16.50 |
| 1.000 | €0.02961 | €29.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02568 | €128.40 |
| 10.000 | €0.02199 | €219.90 |
| 15.000 | €0.02143 | €321.45 |
| 25.000 | €0.02085 | €521.25 |
| 35.000 | €0.02078 | €727.30 |
| 50.000 | €0.02071 | €1,035.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

