
ESR18EZPF24R0 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF24R0TR-ND - Tape & Reel (TR) 846-ESR18EZPF24R0CT-ND - Cut Tape (CT) 846-ESR18EZPF24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF24R0 |
Description | RES 24 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.04940 | €2.47 |
| 100 | €0.04220 | €4.22 |
| 250 | €0.03508 | €8.77 |
| 500 | €0.03094 | €15.47 |
| 1.000 | €0.02766 | €27.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02244 | €112.20 |
| 10.000 | €0.02092 | €209.20 |
| 15.000 | €0.02018 | €302.70 |
| 25.000 | €0.01938 | €484.50 |
| 35.000 | €0.01892 | €662.20 |
| 50.000 | €0.01849 | €924.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

