
ESR18EZPF1800 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF1800TR-ND - Tape & Reel (TR) 846-ESR18EZPF1800CT-ND - Cut Tape (CT) 846-ESR18EZPF1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1800 |
Description | RES 180 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05000 | €2.50 |
| 100 | €0.04280 | €4.28 |
| 250 | €0.03552 | €8.88 |
| 500 | €0.03132 | €15.66 |
| 1.000 | €0.02801 | €28.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02273 | €113.65 |
| 10.000 | €0.02119 | €211.90 |
| 15.000 | €0.02044 | €306.60 |
| 25.000 | €0.01962 | €490.50 |
| 35.000 | €0.01916 | €670.60 |
| 50.000 | €0.01872 | €936.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

