
ESR10EZPJ471 | |
|---|---|
DigiKey Part Number | RHM470KTR-ND - Tape & Reel (TR) RHM470KCT-ND - Cut Tape (CT) RHM470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ471 |
Description | RES 470 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ471 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03310 | €3.31 |
| 250 | €0.02708 | €6.77 |
| 500 | €0.02362 | €11.81 |
| 1.000 | €0.02092 | €20.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01660 | €83.00 |
| 10.000 | €0.01535 | €153.50 |
| 15.000 | €0.01474 | €221.10 |
| 25.000 | €0.01408 | €352.00 |
| 35.000 | €0.01370 | €479.50 |
| 50.000 | €0.01334 | €667.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

