110 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ111

DigiKey Part Number
RHM110KTR-ND - Tape & Reel (TR)
RHM110KCT-ND - Cut Tape (CT)
RHM110KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ111
Description
RES 110 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05700€0.57
25€0.04400€1.10
50€0.03700€1.85
100€0.03130€3.13
250€0.02564€6.41
500€0.02240€11.20
1.000€0.01983€19.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01668€83.40
10.000€0.01384€138.40
15.000€0.01330€199.50
25.000€0.01277€319.25
35.000€0.01272€445.20
50.000€0.01267€633.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400