6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF6R20

DigiKey Part Number
846-ESR10EZPF6R20TR-ND - Tape & Reel (TR)
846-ESR10EZPF6R20CT-ND - Cut Tape (CT)
846-ESR10EZPF6R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF6R20
Description
RES 6.2 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08200€0.82
25€0.06440€1.61
50€0.05460€2.73
100€0.04670€4.67
250€0.03900€9.75
500€0.03454€17.27
1.000€0.03100€31.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02536€126.80
10.000€0.02371€237.10
15.000€0.02291€343.65
25.000€0.02205€551.25
35.000€0.02155€754.25
50.000€0.02108€1,054.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200