
ESR10EZPF5601 | |
|---|---|
DigiKey Part Number | RHM5.60KAETR-ND - Tape & Reel (TR) RHM5.60KAECT-ND - Cut Tape (CT) RHM5.60KAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF5601 |
Description | RES 5.6K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF5601 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS08055K60FKEA | Vishay Dale | 3.555 | 541-10545-1-ND | €0.18000 | Direct |
| ERJ-UP6F5601V | Panasonic Industry | 4.445 | 10-ERJ-UP6F5601VCT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.06480 | €1.62 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04710 | €4.71 |
| 250 | €0.03932 | €9.83 |
| 500 | €0.03482 | €17.41 |
| 1.000 | €0.03125 | €31.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02556 | €127.80 |
| 10.000 | €0.02390 | €239.00 |
| 15.000 | €0.02310 | €346.50 |
| 25.000 | €0.02222 | €555.50 |
| 35.000 | €0.02172 | €760.20 |
| 50.000 | €0.02125 | €1,062.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

