649 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF6490

DigiKey Part Number
846-ESR03EZPF6490TR-ND - Tape & Reel (TR)
846-ESR03EZPF6490CT-ND - Cut Tape (CT)
846-ESR03EZPF6490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF6490
Description
RES 649 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06800€0.68
25€0.05320€1.33
50€0.04480€2.24
100€0.03810€3.81
250€0.03144€7.86
500€0.02760€13.80
1.000€0.02456€24.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01973€98.65
10.000€0.01833€183.30
15.000€0.01764€264.60
25.000€0.01690€422.50
35.000€0.01648€576.80
50.000€0.01607€803.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800