
ESR03EZPF1R80 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1R80TR-ND - Tape & Reel (TR) 846-ESR03EZPF1R80CT-ND - Cut Tape (CT) 846-ESR03EZPF1R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1R80 |
Description | RES 1.8 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03770 | €3.77 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02724 | €13.62 |
| 1.000 | €0.02426 | €24.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01948 | €97.40 |
| 10.000 | €0.01810 | €181.00 |
| 15.000 | €0.01742 | €261.30 |
| 25.000 | €0.01669 | €417.25 |
| 35.000 | €0.01627 | €569.45 |
| 50.000 | €0.01587 | €793.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

