
ESR03EZPD2701 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD2701TR-ND - Tape & Reel (TR) 846-ESR03EZPD2701CT-ND - Cut Tape (CT) 846-ESR03EZPD2701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD2701 |
Description | RES 2.7K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06060 | €3.03 |
| 100 | €0.05230 | €5.23 |
| 250 | €0.04396 | €10.99 |
| 500 | €0.03916 | €19.58 |
| 1.000 | €0.03538 | €35.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02941 | €147.05 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

