
ESR01MZPF27R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF27R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF27R0 |
Description | RES 27 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.09560 | €2.39 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07160 | €7.16 |
| 250 | €0.06104 | €15.26 |
| 500 | €0.05488 | €27.44 |
| 1.000 | €0.05003 | €50.03 |
| 5.000 | €0.04226 | €211.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02974 | €297.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

