
EMZ6.8EFHT2R | |
|---|---|
DigiKey Part Number | 846-EMZ6.8EFHT2RTR-ND - Tape & Reel (TR) 846-EMZ6.8EFHT2RCT-ND - Cut Tape (CT) 846-EMZ6.8EFHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ6.8EFHT2R |
Description | DIODE ZENER ARRAY 6.8V EMD5 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 150 mW ±4.93% EMD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±4.93% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | EMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.09596 | €767.68 |
| 16.000 | €0.08834 | €1,413.44 |
| 24.000 | €0.08446 | €2,027.04 |
| 40.000 | €0.08010 | €3,204.00 |
| 56.000 | €0.07752 | €4,341.12 |
| 80.000 | €0.07745 | €6,196.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

