Similar

EMZ2T2R | |
|---|---|
DigiKey Part Number | EMZ2T2RTR-ND - Tape & Reel (TR) EMZ2T2RCT-ND - Cut Tape (CT) EMZ2T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ2T2R |
Description | TRANS NPN/PNP 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.08927 | €714.16 |
| 16.000 | €0.08208 | €1,313.28 |
| 24.000 | €0.07841 | €1,881.84 |
| 40.000 | €0.07430 | €2,972.00 |
| 56.000 | €0.07186 | €4,024.16 |
| 80.000 | €0.07100 | €5,680.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |



