EDZTE614.7B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 15.858
Unit Price: €0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.600
Unit Price: €0.21000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03139
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.06330
Datasheet

Similar


Diodes Incorporated
In Stock: 1.860
Unit Price: €0.29000
Datasheet

Similar


onsemi
In Stock: 59.508
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 3.330
Unit Price: €0.21000
Datasheet
Zener Diode 4.7 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZTE614.7B

DigiKey Part Number
EDZTE614.7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDZTE614.7B
Description
DIODE ZENER 4.7V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZTE614.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes