Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD143ECT216

DigiKey Part Number
846-DTD143ECT216TR-ND - Tape & Reel (TR)
846-DTD143ECT216CT-ND - Cut Tape (CT)
846-DTD143ECT216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD143ECT216
Description
TRANS PREBIAS NPN 50V 0.5A SST3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
47 @ 50mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SST3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTD143ECT116Rohm Semiconductor953DTD143ECT116CT-ND€0.26000Parametric Equivalent
DTD143EKFRAT146Rohm Semiconductor976DTD143EKFRAT146CT-ND€0.60000Parametric Equivalent
DTD143EKT146Rohm Semiconductor2.881DTD143EKT146CT-ND€0.63000Parametric Equivalent
In-Stock: 915
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23600€2.36
100€0.14890€14.89
500€0.11126€55.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07089€708.90
20.000€0.06860€1,372.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800